0.22 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7S2A224M085AB

DigiKey Part Number
445-6039-2-ND - Tape & Reel (TR)
445-6039-1-ND - Cut Tape (CT)
445-6039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7S2A224M085AB
Description
CAP CER 0.22UF 100V X7S 0805
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7S2A224M085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,026
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱14.29200₱142.92
50₱10.56420₱528.21
100₱9.41490₱941.49
500₱7.47828₱3,739.14
1,000₱6.87922₱6,879.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.81089₱23,243.56
8,000₱5.48716₱43,897.28
12,000₱5.32496₱63,899.52
20,000₱5.14530₱102,906.00
28,000₱5.04023₱141,126.44
40,000₱4.93918₱197,567.20
Manufacturers Standard Package