
C2012X7S2A224M085AE | |
|---|---|
DigiKey Part Number | 445-6802-2-ND - Tape & Reel (TR) 445-6802-1-ND - Cut Tape (CT) 445-6802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S2A224M085AE |
Description | CAP CER 0.22UF 100V X7S 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S2A224M085AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.47300 | ₱194.73 |
| 50 | ₱14.61360 | ₱730.68 |
| 100 | ₱13.11290 | ₱1,311.29 |
| 500 | ₱10.59038 | ₱5,295.19 |
| 1,000 | ₱9.80967 | ₱9,809.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.39357 | ₱33,574.28 |
| 8,000 | ₱7.97136 | ₱63,770.88 |
| 12,000 | ₱7.75991 | ₱93,118.92 |
| 20,000 | ₱7.52557 | ₱150,511.40 |
| 28,000 | ₱7.38856 | ₱206,879.68 |
| 40,000 | ₱7.25675 | ₱290,270.00 |

