
C2012X7S2A474M125AE | |
|---|---|
DigiKey Part Number | 445-6803-2-ND - Tape & Reel (TR) 445-6803-1-ND - Cut Tape (CT) 445-6803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S2A474M125AE |
Description | CAP CER 0.47UF 100V X7S 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S2A474M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.58000 | ₱185.80 |
| 50 | ₱13.92280 | ₱696.14 |
| 100 | ₱12.49360 | ₱1,249.36 |
| 500 | ₱10.08538 | ₱5,042.69 |
| 1,000 | ₱9.34280 | ₱9,342.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.90630 | ₱17,812.60 |
| 4,000 | ₱8.39357 | ₱33,574.28 |
| 6,000 | ₱8.06764 | ₱48,405.84 |
| 10,000 | ₱7.47198 | ₱74,719.80 |
| 14,000 | ₱7.44885 | ₱104,283.90 |
| 20,000 | ₱7.42618 | ₱148,523.60 |
| 24,000 | ₱7.41527 | ₱177,966.48 |
| 48,000 | ₱7.19427 | ₱345,324.96 |
| 50,000 | ₱7.18073 | ₱359,036.50 |

