
C2012X7T2E473M125AA | |
|---|---|
DigiKey Part Number | 445-14565-2-ND - Tape & Reel (TR) 445-14565-1-ND - Cut Tape (CT) 445-14565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2E473M125AA |
Description | CAP CER 0.047UF 250V X7T 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2E473M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.56500 | ₱125.65 |
| 50 | ₱9.24220 | ₱462.11 |
| 100 | ₱8.21790 | ₱821.79 |
| 500 | ₱6.56718 | ₱3,283.59 |
| 1,000 | ₱5.96691 | ₱5,966.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.97570 | ₱9,951.40 |
| 4,000 | ₱4.86687 | ₱19,467.48 |
| 6,000 | ₱4.84300 | ₱29,058.00 |
| 10,000 | ₱4.81581 | ₱48,158.10 |
| 14,000 | ₱4.76779 | ₱66,749.06 |
| 20,000 | ₱4.65342 | ₱93,068.40 |

