
C2012X7T2V223M125AA | |
|---|---|
DigiKey Part Number | 445-14572-2-ND - Tape & Reel (TR) 445-14572-1-ND - Cut Tape (CT) 445-14572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2V223M125AA |
Description | CAP CER 0.022UF 350V X7T 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 350V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2V223M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.33700 | ₱83.37 |
| 50 | ₱5.97880 | ₱298.94 |
| 100 | ₱5.27020 | ₱527.02 |
| 500 | ₱4.07084 | ₱2,035.42 |
| 1,000 | ₱3.70163 | ₱3,701.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.46551 | ₱6,931.02 |
| 4,000 | ₱3.21094 | ₱12,843.76 |
| 6,000 | ₱3.08340 | ₱18,500.40 |
| 10,000 | ₱2.94207 | ₱29,420.70 |
| 14,000 | ₱2.85951 | ₱40,033.14 |
| 20,000 | ₱2.78012 | ₱55,602.40 |

