4.7 µF ±10% 16V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X8L1C475K125AC

DigiKey Part Number
445-175412-2-ND - Tape & Reel (TR)
445-175412-1-ND - Cut Tape (CT)
445-175412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8L1C475K125AC
Description
CAP CER 4.7UF 16V X8L 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8L1C475K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,550
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱18.04400₱180.44
50₱13.48220₱674.11
100₱12.08270₱1,208.27
500₱9.71498₱4,857.49
1,000₱8.98431₱8,984.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.14406₱16,288.12
4,000₱7.66349₱30,653.96
6,000₱7.42291₱44,537.46
10,000₱7.15636₱71,563.60
14,000₱7.00049₱98,006.86
20,000₱6.85057₱137,011.40
Manufacturers Standard Package