
C2012X8R2A223K125AA | |
|---|---|
DigiKey Part Number | 445-2515-2-ND - Tape & Reel (TR) 445-2515-1-ND - Cut Tape (CT) 445-2515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R2A223K125AA |
Description | CAP CER 0.022UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R2A223K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.08600 | ₱70.86 |
| 50 | ₱5.07360 | ₱253.68 |
| 100 | ₱4.44840 | ₱444.84 |
| 500 | ₱3.40746 | ₱1,703.73 |
| 1,000 | ₱3.08588 | ₱3,085.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.87835 | ₱5,756.70 |
| 4,000 | ₱2.65712 | ₱10,628.48 |
| 6,000 | ₱2.54636 | ₱15,278.16 |
| 10,000 | ₱2.42363 | ₱24,236.30 |
| 14,000 | ₱2.35193 | ₱32,927.02 |
| 20,000 | ₱2.28294 | ₱45,658.80 |

