0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G1H683J160AA

DigiKey Part Number
445-7693-2-ND - Tape & Reel (TR)
445-7693-1-ND - Cut Tape (CT)
445-7693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G1H683J160AA
Description
CAP CER 0.068UF 50V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1H683J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,591
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.13000₱35.13
10₱21.73600₱217.36
50₱16.41200₱820.60
100₱14.76240₱1,476.24
500₱11.99218₱5,996.09
1,000₱11.13525₱11,135.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱10.13244₱20,264.88
4,000₱9.56909₱38,276.36
6,000₱9.28702₱55,722.12
10,000₱8.97436₱89,743.60
14,000₱8.79158₱123,082.12
20,000₱8.61572₱172,314.40
Manufacturers Standard Package