150 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2J151J060AA

DigiKey Part Number
445-2337-2-ND - Tape & Reel (TR)
445-2337-1-ND - Cut Tape (CT)
445-2337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J151J060AA
Description
CAP CER 150PF 630V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J151J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,400
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.27064₱13,082.56
8,000₱3.05812₱24,464.96
12,000₱2.95179₱35,421.48
20,000₱2.83393₱56,678.60
28,000₱2.76503₱77,420.84
40,000₱2.69878₱107,951.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱7.92000₱79.20
50₱5.18080₱259.04
100₱4.38880₱438.88
500₱3.25144₱1,625.72
1,000₱3.18533₱3,185.33
Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱8.87300₱88.73
50₱6.38380₱319.19
100₱5.62750₱562.75
500₱4.34954₱2,174.77
1,000₱3.95591₱3,955.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.