1800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2J182J115AA

DigiKey Part Number
445-4155-2-ND - Tape & Reel (TR)
445-4155-1-ND - Cut Tape (CT)
445-4155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J182J115AA
Description
CAP CER 1800PF 630V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J182J115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,682
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱11.43400₱114.34
50₱8.36080₱418.04
100₱7.41400₱741.40
500₱5.81684₱2,908.42
1,000₱5.32317₱5,323.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.77710₱9,554.20
4,000₱4.45300₱17,812.00
6,000₱4.29068₱25,744.08
10,000₱4.11098₱41,109.80
14,000₱4.00589₱56,082.46
20,000₱3.90481₱78,096.20
Manufacturers Standard Package