
C3216C0G2J272J160AA | |
|---|---|
DigiKey Part Number | 445-4156-2-ND - Tape & Reel (TR) 445-4156-1-ND - Cut Tape (CT) 445-4156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J272J160AA |
Description | CAP CER 2700PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J272J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.04100 | ₱130.41 |
| 50 | ₱9.59940 | ₱479.97 |
| 100 | ₱8.53350 | ₱853.35 |
| 500 | ₱6.74226 | ₱3,371.13 |
| 1,000 | ₱6.18903 | ₱6,189.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.57061 | ₱11,141.22 |
| 4,000 | ₱5.20735 | ₱20,829.40 |
| 6,000 | ₱5.02543 | ₱30,152.58 |
| 10,000 | ₱4.82391 | ₱48,239.10 |
| 14,000 | ₱4.70611 | ₱65,885.54 |
| 20,000 | ₱4.59282 | ₱91,856.40 |

