2700 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2J272K160AA

DigiKey Part Number
445-14636-2-ND - Tape & Reel (TR)
445-14636-1-ND - Cut Tape (CT)
445-14636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J272K160AA
Description
CAP CER 2700PF 630V C0G 1206
Customer Reference
Detailed Description
2700 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J272K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,483
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱13.81600₱138.16
50₱10.19500₱509.75
100₱9.07540₱907.54
500₱7.19126₱3,595.63
1,000₱6.61065₱6,610.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.95768₱11,915.36
4,000₱5.57582₱22,303.28
6,000₱5.38471₱32,308.26
10,000₱5.17287₱51,728.70
14,000₱5.04903₱70,686.42
20,000₱4.92994₱98,598.80
Manufacturers Standard Package