
C3216C0G2J331J060AA | |
|---|---|
DigiKey Part Number | 445-2339-2-ND - Tape & Reel (TR) 445-2339-1-ND - Cut Tape (CT) 445-2339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J331J060AA |
Description | CAP CER 330PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J331J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.45600 | ₱84.56 |
| 50 | ₱6.08600 | ₱304.30 |
| 100 | ₱5.35950 | ₱535.95 |
| 500 | ₱4.13038 | ₱2,065.19 |
| 1,000 | ₱3.76773 | ₱3,767.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.99016 | ₱11,960.64 |
| 8,000 | ₱2.83875 | ₱22,710.00 |
| 12,000 | ₱2.82525 | ₱33,903.00 |
| 20,000 | ₱2.80990 | ₱56,198.00 |
| 28,000 | ₱2.76503 | ₱77,420.84 |
| 40,000 | ₱2.69878 | ₱107,951.20 |

