3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2J392J085AE

DigiKey Part Number
445-180314-2-ND - Tape & Reel (TR)
445-180314-1-ND - Cut Tape (CT)
445-180314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J392J085AE
Description
CAP CER 3900PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J392J085AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,722
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.52028₱26,081.12
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱25.61000₱25.61
10₱15.30400₱153.04
100₱10.14730₱1,014.73
1,000₱7.46757₱7,467.57
Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱16.19800₱161.98
50₱11.75520₱587.76
100₱10.37960₱1,037.96
500₱8.04282₱4,021.41
1,000₱7.31393₱7,313.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.