6800 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2J682K115AA

DigiKey Part Number
445-14650-2-ND - Tape & Reel (TR)
445-14650-1-ND - Cut Tape (CT)
445-14650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J682K115AA
Description
CAP CER 6800PF 630V C0G 1206
Customer Reference
Detailed Description
6800 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J682K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱17.50800₱175.08
50₱13.04140₱652.07
100₱11.67780₱1,167.78
500₱9.37318₱4,686.59
1,000₱8.66274₱8,662.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.84661₱15,693.22
4,000₱7.37914₱29,516.56
6,000₱7.14501₱42,870.06
10,000₱6.88559₱68,855.90
14,000₱6.73391₱94,274.74
20,000₱6.58799₱131,759.80
Manufacturers Standard Package