0.015 µF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216NP02W153J160AA

DigiKey Part Number
445-172539-2-ND - Tape & Reel (TR)
445-172539-1-ND - Cut Tape (CT)
445-172539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216NP02W153J160AA
Description
CAP CER 0.015UF 450V NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216NP02W153J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱53.00000₱53.00
10₱33.70500₱337.05
50₱26.03520₱1,301.76
100₱23.66520₱2,366.52
500₱19.65984₱9,829.92
1,000₱18.42239₱18,422.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱16.90684₱33,813.68
4,000₱16.09250₱64,370.00
6,000₱15.68468₱94,108.08
10,000₱15.23253₱152,325.30
14,000₱14.96819₱209,554.66
20,000₱14.71391₱294,278.20
Manufacturers Standard Package