
C3216X5R1A476M160AB | |
|---|---|
DigiKey Part Number | 445-6006-2-ND - Tape & Reel (TR) 445-6006-1-ND - Cut Tape (CT) 445-6006-6-ND - Digi-Reel® |
Manufacturer | TDK |
Manufacturer Product Number | C3216X5R1A476M160AB |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1A476M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱32.75300 | ₱327.53 |
| 50 | ₱25.24920 | ₱1,262.46 |
| 100 | ₱22.93870 | ₱2,293.87 |
| 500 | ₱19.02860 | ₱9,514.30 |
| 1,000 | ₱17.82034 | ₱17,820.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱16.34558 | ₱32,691.16 |
| 4,000 | ₱15.55074 | ₱62,202.96 |
| 6,000 | ₱15.15250 | ₱90,915.00 |
| 10,000 | ₱14.71123 | ₱147,112.30 |
| 14,000 | ₱14.45321 | ₱202,344.94 |
| 20,000 | ₱14.20491 | ₱284,098.20 |

