
C3216X5R1E225M160AA | |
|---|---|
DigiKey Part Number | 445-4577-2-ND - Tape & Reel (TR) 445-4577-1-ND - Cut Tape (CT) 445-4577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E225M160AA |
Description | CAP CER 2.2UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E225M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.82600 | ₱98.26 |
| 50 | ₱7.12220 | ₱356.11 |
| 100 | ₱6.28850 | ₱628.85 |
| 500 | ₱4.89144 | ₱2,445.72 |
| 1,000 | ₱4.45970 | ₱4,459.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.98836 | ₱7,976.72 |
| 4,000 | ₱3.70505 | ₱14,820.20 |
| 6,000 | ₱3.56327 | ₱21,379.62 |
| 10,000 | ₱3.40626 | ₱34,062.60 |
| 14,000 | ₱3.31451 | ₱46,403.14 |
| 20,000 | ₱3.22624 | ₱64,524.80 |

