
C3216X5R1H155K160AB | |
|---|---|
DigiKey Part Number | 445-14688-2-ND - Tape & Reel (TR) 445-14688-1-ND - Cut Tape (CT) 445-14688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1H155K160AB |
Description | CAP CER 1.5UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1H155K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱29.00100 | ₱290.01 |
| 50 | ₱22.22400 | ₱1,111.20 |
| 100 | ₱20.13390 | ₱2,013.39 |
| 500 | ₱16.60254 | ₱8,301.27 |
| 1,000 | ₱15.50980 | ₱15,509.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.19404 | ₱28,388.08 |
| 4,000 | ₱13.47557 | ₱53,902.28 |
| 6,000 | ₱13.11569 | ₱78,694.14 |
| 10,000 | ₱12.71684 | ₱127,168.40 |
| 14,000 | ₱12.48364 | ₱174,770.96 |
| 20,000 | ₱12.25932 | ₱245,186.40 |

