
C3216X5R1V335M160AB | |
|---|---|
DigiKey Part Number | 445-14698-2-ND - Tape & Reel (TR) 445-14698-1-ND - Cut Tape (CT) 445-14698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1V335M160AB |
Description | CAP CER 3.3UF 35V X5R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1V335M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱29.83500 | ₱298.35 |
| 50 | ₱22.86720 | ₱1,143.36 |
| 100 | ₱20.72940 | ₱2,072.94 |
| 500 | ₱17.11586 | ₱8,557.93 |
| 1,000 | ₱15.99870 | ₱15,998.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.64871 | ₱29,297.42 |
| 4,000 | ₱13.91386 | ₱55,655.44 |
| 6,000 | ₱13.54574 | ₱81,274.44 |
| 10,000 | ₱13.13780 | ₱131,378.00 |
| 14,000 | ₱12.89930 | ₱180,590.20 |
| 20,000 | ₱12.66977 | ₱253,395.40 |

