C3216X5R2J103K115AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 27,316
Unit Price: ₱0.25000
Datasheet

Upgrade


TDK
In Stock: 24,741
Unit Price: ₱0.28000
Datasheet

Similar


TDK
In Stock: 255
Unit Price: ₱0.50000
Datasheet

Similar


TDK
In Stock: 983
Unit Price: ₱0.56000
Datasheet

Similar


TDK
In Stock: 1,777
Unit Price: ₱0.52000
Datasheet

Similar


TDK
In Stock: 3,150
Unit Price: ₱0.48000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱0.28556
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱0.28556
Datasheet

Upgrade


KEMET
In Stock: 4,258
Unit Price: ₱1.06000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱0.23000
Datasheet

Upgrade


Murata Electronics
In Stock: 689
Unit Price: ₱0.30000
Datasheet
10000 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R2J103K115AA

DigiKey Part Number
445-14727-2-ND - Tape & Reel (TR)
445-14727-1-ND - Cut Tape (CT)
445-14727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2J103K115AA
Description
CAP CER 10000PF 630V X5R 1206
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2J103K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱9.58800₱95.88
50₱6.91980₱345.99
100₱6.10980₱610.98
500₱4.74494₱2,372.47
1,000₱4.32333₱4,323.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.86361₱7,727.22
4,000₱3.58714₱14,348.56
6,000₱3.44874₱20,692.44
10,000₱3.29538₱32,953.80
14,000₱3.20579₱44,881.06
20,000₱3.11962₱62,392.40
Manufacturers Standard Package