C3216X5R2J682M115AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 21,092
Unit Price: ₱33.35000
Datasheet

Upgrade


TDK
In Stock: 1,240
Unit Price: ₱19.06000
Datasheet

Upgrade


TDK
In Stock: 1,895
Unit Price: ₱19.06000
Datasheet

Upgrade


TDK
In Stock: 3,000
Unit Price: ₱19.06000
Datasheet

Upgrade


TDK
In Stock: 4,012
Unit Price: ₱19.06000
Datasheet

Similar


TDK
In Stock: 3,950
Unit Price: ₱28.58000
Datasheet

Similar


TDK
In Stock: 3,890
Unit Price: ₱29.78000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱17.03988
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱17.00510
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱17.00510
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱19.99856
Datasheet

Upgrade


YAGEO
In Stock: 1,650
Unit Price: ₱16.08000
Datasheet
6800 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R2J682M115AA

DigiKey Part Number
445-14744-2-ND - Tape & Reel (TR)
445-14744-1-ND - Cut Tape (CT)
445-14744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2J682M115AA
Description
CAP CER 6800PF 630V X5R 1206
Customer Reference
Detailed Description
6800 pF ±20% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2J682M115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱11.31500₱113.15
50₱8.25360₱412.68
100₱7.31270₱731.27
500₱5.73348₱2,866.74
1,000₱5.24576₱5,245.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.70594₱9,411.88
4,000₱4.38556₱17,542.24
6,000₱4.22507₱25,350.42
10,000₱4.04732₱40,473.20
14,000₱3.94344₱55,208.16
20,000₱3.84351₱76,870.20
Manufacturers Standard Package