
C3216X6S1V225M160AB | |
|---|---|
DigiKey Part Number | 445-14782-2-ND - Tape & Reel (TR) 445-14782-1-ND - Cut Tape (CT) 445-14782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1V225M160AB |
Description | CAP CER 2.2UF 35V X6S 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1V225M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.39300 | ₱273.93 |
| 50 | ₱20.93780 | ₱1,046.89 |
| 100 | ₱18.93690 | ₱1,893.69 |
| 500 | ₱15.56876 | ₱7,784.38 |
| 1,000 | ₱14.52782 | ₱14,527.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.28084 | ₱26,561.68 |
| 4,000 | ₱12.59587 | ₱50,383.48 |
| 6,000 | ₱12.25271 | ₱73,516.26 |
| 10,000 | ₱11.87254 | ₱118,725.40 |
| 14,000 | ₱11.65019 | ₱163,102.66 |
| 20,000 | ₱11.43637 | ₱228,727.40 |

