4.7 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X6S1V475K160AB

DigiKey Part Number
445-14786-2-ND - Tape & Reel (TR)
445-14786-1-ND - Cut Tape (CT)
445-14786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1V475K160AB
Description
CAP CER 4.7UF 35V X6S 1206
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1V475K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,980
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱47.64000₱47.64
10₱29.83500₱298.35
50₱22.86720₱1,143.36
100₱20.72940₱2,072.94
500₱17.11586₱8,557.93
1,000₱15.99870₱15,998.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.64871₱29,297.42
4,000₱13.91386₱55,655.44
6,000₱13.54574₱81,274.44
10,000₱13.13780₱131,378.00
14,000₱12.89930₱180,590.20
20,000₱12.66977₱253,395.40
Manufacturers Standard Package