
C3216X7R1C475K085AB | |
|---|---|
DigiKey Part Number | 445-14795-2-ND - Tape & Reel (TR) 445-14795-1-ND - Cut Tape (CT) 445-14795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1C475K085AB |
Description | CAP CER 4.7UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1C475K085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.67400 | ₱166.74 |
| 50 | ₱12.41020 | ₱620.51 |
| 100 | ₱11.10010 | ₱1,110.01 |
| 500 | ₱8.88606 | ₱4,443.03 |
| 1,000 | ₱8.20301 | ₱8,203.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.97390 | ₱27,895.60 |
| 8,000 | ₱6.60447 | ₱52,835.76 |
| 12,000 | ₱6.41944 | ₱77,033.28 |
| 20,000 | ₱6.21434 | ₱124,286.80 |
| 28,000 | ₱6.09443 | ₱170,644.04 |
| 40,000 | ₱5.97912 | ₱239,164.80 |

