
C3216X7R1C475M085AB | |
|---|---|
DigiKey Part Number | 445-14796-2-ND - Tape & Reel (TR) 445-14796-1-ND - Cut Tape (CT) 445-14796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1C475M085AB |
Description | CAP CER 4.7UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1C475M085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱15.72100 | ₱157.21 |
| 50 | ₱11.67180 | ₱583.59 |
| 100 | ₱10.42130 | ₱1,042.13 |
| 500 | ₱8.31556 | ₱4,157.78 |
| 1,000 | ₱7.66587 | ₱7,665.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.50167 | ₱26,006.68 |
| 8,000 | ₱6.15047 | ₱49,203.76 |
| 12,000 | ₱5.97455 | ₱71,694.60 |
| 20,000 | ₱5.77960 | ₱115,592.00 |
| 28,000 | ₱5.66563 | ₱158,637.64 |
| 40,000 | ₱5.55600 | ₱222,240.00 |

