4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1C475M085AB

DigiKey Part Number
445-14796-2-ND - Tape & Reel (TR)
445-14796-1-ND - Cut Tape (CT)
445-14796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1C475M085AB
Description
CAP CER 4.7UF 16V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1C475M085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,250
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.20000₱26.20
10₱15.72100₱157.21
50₱11.67180₱583.59
100₱10.42130₱1,042.13
500₱8.31556₱4,157.78
1,000₱7.66587₱7,665.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.50167₱26,006.68
8,000₱6.15047₱49,203.76
12,000₱5.97455₱71,694.60
20,000₱5.77960₱115,592.00
28,000₱5.66563₱158,637.64
40,000₱5.55600₱222,240.00
Manufacturers Standard Package