
C3216X7R1C475M160AB | |
|---|---|
DigiKey Part Number | 445-1425-2-ND - Tape & Reel (TR) 445-1425-1-ND - Cut Tape (CT) 445-1425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1C475M160AB |
Description | CAP CER 4.7UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1C475M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.62200 | ₱76.22 |
| 50 | ₱5.43100 | ₱271.55 |
| 100 | ₱4.77000 | ₱477.00 |
| 500 | ₱3.65518 | ₱1,827.59 |
| 1,000 | ₱3.31158 | ₱3,311.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.94326 | ₱5,886.52 |
| 4,000 | ₱2.71816 | ₱10,872.64 |
| 6,000 | ₱2.60541 | ₱15,632.46 |
| 10,000 | ₱2.48062 | ₱24,806.20 |
| 14,000 | ₱2.40773 | ₱33,708.22 |
| 20,000 | ₱2.33758 | ₱46,751.60 |

