
C3216X7R1E225K160AE | |
|---|---|
DigiKey Part Number | 445-173630-2-ND - Tape & Reel (TR) 445-173630-1-ND - Cut Tape (CT) 445-173630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E225K160AE |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E225K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.33900 | ₱133.39 |
| 50 | ₱9.81380 | ₱490.69 |
| 100 | ₱8.73000 | ₱873.00 |
| 500 | ₱6.90422 | ₱3,452.11 |
| 1,000 | ₱6.34088 | ₱6,340.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.70995 | ₱11,419.90 |
| 4,000 | ₱5.33985 | ₱21,359.40 |
| 6,000 | ₱5.15465 | ₱30,927.90 |
| 10,000 | ₱4.94944 | ₱49,494.40 |
| 14,000 | ₱4.82942 | ₱67,611.88 |
| 20,000 | ₱4.71401 | ₱94,280.20 |

