2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1E225M160AA

DigiKey Part Number
445-4028-2-ND - Tape & Reel (TR)
445-4028-1-ND - Cut Tape (CT)
445-4028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1E225M160AA
Description
CAP CER 2.2UF 25V X7R 1206
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E225M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱9.82600₱98.26
50₱7.12220₱356.11
100₱6.28850₱628.85
500₱4.89144₱2,445.72
1,000₱4.45970₱4,459.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.98836₱7,976.72
4,000₱3.70505₱14,820.20
6,000₱3.56327₱21,379.62
10,000₱3.40626₱34,062.60
14,000₱3.31451₱46,403.14
20,000₱3.22624₱64,524.80
Manufacturers Standard Package