
C3216X7R1E335M160AC | |
|---|---|
DigiKey Part Number | 445-4030-2-ND - Tape & Reel (TR) 445-4030-1-ND - Cut Tape (CT) 445-4030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E335M160AC |
Description | CAP CER 3.3UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E335M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱11.97000 | ₱119.70 |
| 50 | ₱8.76580 | ₱438.29 |
| 100 | ₱7.77130 | ₱777.13 |
| 500 | ₱6.11222 | ₱3,056.11 |
| 1,000 | ₱5.59889 | ₱5,598.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.02960 | ₱10,059.20 |
| 4,000 | ₱4.69299 | ₱18,771.96 |
| 6,000 | ₱4.52441 | ₱27,146.46 |
| 10,000 | ₱4.33756 | ₱43,375.60 |
| 14,000 | ₱4.22835 | ₱59,196.90 |
| 20,000 | ₱4.12336 | ₱82,467.20 |

