1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1H105M160AE

DigiKey Part Number
445-6814-2-ND - Tape & Reel (TR)
445-6814-1-ND - Cut Tape (CT)
445-6814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1H105M160AE
Description
CAP CER 1UF 50V X7R 1206
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1H105M160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,360
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱11.91000₱119.10
50₱8.73000₱436.50
100₱7.74750₱774.75
500₱6.08840₱3,044.20
1,000₱5.57686₱5,576.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.00965₱10,019.30
4,000₱4.67378₱18,695.12
6,000₱4.50575₱27,034.50
10,000₱4.31946₱43,194.60
14,000₱4.21061₱58,948.54
20,000₱4.10591₱82,118.20
Manufacturers Standard Package