
C3216X7R1H335M160AC | |
|---|---|
DigiKey Part Number | 445-5991-2-ND - Tape & Reel (TR) 445-5991-1-ND - Cut Tape (CT) 445-5991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H335M160AC |
Description | CAP CER 3.3UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H335M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱38.29100 | ₱382.91 |
| 50 | ₱29.73920 | ₱1,486.96 |
| 100 | ₱27.11310 | ₱2,711.31 |
| 500 | ₱22.66712 | ₱11,333.56 |
| 1,000 | ₱21.29329 | ₱21,293.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱19.58659 | ₱39,173.18 |
| 4,000 | ₱18.68233 | ₱74,729.32 |
| 6,000 | ₱18.22935 | ₱109,376.10 |
| 10,000 | ₱17.72720 | ₱177,272.00 |
| 14,000 | ₱17.43360 | ₱244,070.40 |
| 20,000 | ₱17.15111 | ₱343,022.20 |

