3.3 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1V335M160AB

DigiKey Part Number
445-14804-2-ND - Tape & Reel (TR)
445-14804-1-ND - Cut Tape (CT)
445-14804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1V335M160AB
Description
CAP CER 3.3UF 35V X7R 1206
Customer Reference
Detailed Description
3.3 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1V335M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱54.19000₱54.19
10₱34.36000₱343.60
50₱26.53540₱1,326.77
100₱24.12370₱2,412.37
500₱20.06358₱10,031.79
1,000₱18.80768₱18,807.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱17.26593₱34,531.86
4,000₱16.43923₱65,756.92
6,000₱16.02520₱96,151.20
10,000₱15.56625₱155,662.50
14,000₱15.29793₱214,171.02
20,000₱15.03980₱300,796.00
Manufacturers Standard Package