
C3216X7R1V335M160AB | |
|---|---|
DigiKey Part Number | 445-14804-2-ND - Tape & Reel (TR) 445-14804-1-ND - Cut Tape (CT) 445-14804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1V335M160AB |
Description | CAP CER 3.3UF 35V X7R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1V335M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱34.36000 | ₱343.60 |
| 50 | ₱26.53540 | ₱1,326.77 |
| 100 | ₱24.12370 | ₱2,412.37 |
| 500 | ₱20.06358 | ₱10,031.79 |
| 1,000 | ₱18.80768 | ₱18,807.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱17.26593 | ₱34,531.86 |
| 4,000 | ₱16.43923 | ₱65,756.92 |
| 6,000 | ₱16.02520 | ₱96,151.20 |
| 10,000 | ₱15.56625 | ₱155,662.50 |
| 14,000 | ₱15.29793 | ₱214,171.02 |
| 20,000 | ₱15.03980 | ₱300,796.00 |

