
C3216X7R1V475M160AB | |
|---|---|
DigiKey Part Number | 445-14807-2-ND - Tape & Reel (TR) 445-14807-1-ND - Cut Tape (CT) 445-14807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1V475M160AB |
Description | CAP CER 4.7UF 35V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1V475M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱30.60900 | ₱306.09 |
| 50 | ₱23.51040 | ₱1,175.52 |
| 100 | ₱21.31890 | ₱2,131.89 |
| 500 | ₱17.62800 | ₱8,814.00 |
| 1,000 | ₱16.48582 | ₱16,485.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱15.10248 | ₱30,204.96 |
| 4,000 | ₱14.35125 | ₱57,405.00 |
| 6,000 | ₱13.97510 | ₱83,850.60 |
| 10,000 | ₱13.55811 | ₱135,581.10 |
| 14,000 | ₱13.31423 | ₱186,399.22 |
| 20,000 | ₱13.07968 | ₱261,593.60 |

