1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2A105M160AE

DigiKey Part Number
445-6817-2-ND - Tape & Reel (TR)
445-6817-1-ND - Cut Tape (CT)
445-6817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2A105M160AE
Description
CAP CER 1UF 100V X7R 1206
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2A105M160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,720
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱29.00100₱290.01
50₱22.22400₱1,111.20
100₱20.13390₱2,013.39
500₱16.60254₱8,301.27
1,000₱15.50980₱15,509.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.19404₱28,388.08
4,000₱13.47557₱53,902.28
6,000₱13.11569₱78,694.14
10,000₱12.71684₱127,168.40
14,000₱12.48364₱174,770.96
20,000₱12.25932₱245,186.40
Manufacturers Standard Package