
C3216X7R2A154K160AA | |
|---|---|
DigiKey Part Number | 445-4461-2-ND - Tape & Reel (TR) 445-4461-1-ND - Cut Tape (CT) 445-4461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A154K160AA |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A154K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7T2E154K130AA | TDK | 9,820 | 445-7755-1-ND | ₱39.90000 | Similar |
| C1206C154K1RACTU | KEMET | 7,283 | 399-C1206C154K1RACTUCT-ND | ₱32.75000 | Direct |
| CC1206KKX7R0BB154 | YAGEO | 3,144 | 311-4456-1-ND | ₱16.67000 | Direct |
| KGM31AR72A154KU | KYOCERA AVX | 2,500 | 478-KGM31AR72A154KUCT-ND | ₱17.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.17100 | ₱91.71 |
| 50 | ₱6.62200 | ₱331.10 |
| 100 | ₱5.84190 | ₱584.19 |
| 500 | ₱4.52342 | ₱2,261.71 |
| 1,000 | ₱4.11729 | ₱4,117.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.67573 | ₱7,351.46 |
| 4,000 | ₱3.40954 | ₱13,638.16 |
| 6,000 | ₱3.27614 | ₱19,656.84 |
| 10,000 | ₱3.12846 | ₱31,284.60 |
| 14,000 | ₱3.04220 | ₱42,590.80 |
| 20,000 | ₱2.95916 | ₱59,183.20 |

