0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2A333K115AA

DigiKey Part Number
445-4456-2-ND - Tape & Reel (TR)
445-4456-1-ND - Cut Tape (CT)
445-4456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2A333K115AA
Description
CAP CER 0.033UF 100V X7R 1206
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2A333K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,663
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱8.51600₱85.16
50₱6.10980₱305.49
100₱5.37740₱537.74
500₱4.14944₱2,074.72
1,000₱3.77011₱3,770.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.35981₱6,719.62
4,000₱3.11104₱12,444.16
6,000₱2.98653₱17,919.18
10,000₱2.84852₱28,485.20
14,000₱2.76784₱38,749.76
20,000₱2.69029₱53,805.80
Manufacturers Standard Package