C3216X7R2A683K160AM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 5,990
Unit Price: ₱20.84000
Datasheet

Direct


KEMET
In Stock: 8,953
Unit Price: ₱35.73000
Datasheet

Upgrade


KEMET
In Stock: 1,468
Unit Price: ₱36.92000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱30.40766
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱33.50152
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱24.69646
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱27.20851
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2A683K160AM

DigiKey Part Number
445-6070-2-ND - Tape & Reel (TR)
445-6070-1-ND - Cut Tape (CT)
445-6070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2A683K160AM
Description
CAP CER 0.068UF 100V X7R 1206
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2A683K160AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.98836₱7,976.72
Manufacturers Standard Package