
C3216X7R2A683M160AA | |
|---|---|
DigiKey Part Number | 445-4460-2-ND - Tape & Reel (TR) 445-4460-1-ND - Cut Tape (CT) 445-4460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A683M160AA |
Description | CAP CER 0.068UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A683M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.17100 | ₱91.71 |
| 50 | ₱6.62200 | ₱331.10 |
| 100 | ₱5.84190 | ₱584.19 |
| 500 | ₱4.52342 | ₱2,261.71 |
| 1,000 | ₱4.11729 | ₱4,117.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.67573 | ₱7,351.46 |
| 4,000 | ₱3.40954 | ₱13,638.16 |
| 6,000 | ₱3.27614 | ₱19,656.84 |
| 10,000 | ₱3.12846 | ₱31,284.60 |
| 14,000 | ₱3.04220 | ₱42,590.80 |
| 20,000 | ₱2.95916 | ₱59,183.20 |

