
C3216X7R2E473M160AA | |
|---|---|
DigiKey Part Number | 445-4474-2-ND - Tape & Reel (TR) 445-4474-1-ND - Cut Tape (CT) 445-4474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E473M160AA |
Description | CAP CER 0.047UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E473M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.48100 | ₱104.81 |
| 50 | ₱7.61040 | ₱380.52 |
| 100 | ₱6.73510 | ₱673.51 |
| 500 | ₱5.25470 | ₱2,627.35 |
| 1,000 | ₱4.79913 | ₱4,799.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.29773 | ₱8,595.46 |
| 4,000 | ₱3.99819 | ₱15,992.76 |
| 6,000 | ₱3.84822 | ₱23,089.32 |
| 10,000 | ₱3.68216 | ₱36,821.60 |
| 14,000 | ₱3.58508 | ₱50,191.12 |
| 20,000 | ₱3.49168 | ₱69,833.60 |

