Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C3216X7R2J222K115AE | |
|---|---|
DigiKey Part Number | 445-173694-2-ND - Tape & Reel (TR) 445-173694-1-ND - Cut Tape (CT) 445-173694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J222K115AE |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J222K115AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.67200 | ₱116.72 |
| 50 | ₱8.53940 | ₱426.97 |
| 100 | ₱7.57480 | ₱757.48 |
| 500 | ₱5.94666 | ₱2,973.33 |
| 1,000 | ₱5.44466 | ₱5,444.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.88846 | ₱9,776.92 |
| 4,000 | ₱4.55870 | ₱18,234.80 |
| 6,000 | ₱4.39370 | ₱26,362.20 |
| 10,000 | ₱4.21078 | ₱42,107.80 |
| 14,000 | ₱4.10389 | ₱57,454.46 |
| 20,000 | ₱4.00108 | ₱80,021.60 |








