C3216X7R2J222K115AE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 4,473
Unit Price: ₱22.63000
Datasheet

Direct


YAGEO
In Stock: 4,338
Unit Price: ₱16.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱4.01093
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.41001
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.41001
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.41001
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.41001
Datasheet
2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2J222K115AE

DigiKey Part Number
445-173694-2-ND - Tape & Reel (TR)
445-173694-1-ND - Cut Tape (CT)
445-173694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2J222K115AE
Description
CAP CER 2200PF 630V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2J222K115AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱11.67200₱116.72
50₱8.53940₱426.97
100₱7.57480₱757.48
500₱5.94666₱2,973.33
1,000₱5.44466₱5,444.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.88846₱9,776.92
4,000₱4.55870₱18,234.80
6,000₱4.39370₱26,362.20
10,000₱4.21078₱42,107.80
14,000₱4.10389₱57,454.46
20,000₱4.00108₱80,021.60
Manufacturers Standard Package