4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R2J472K115AE

DigiKey Part Number
445-173688-2-ND - Tape & Reel (TR)
445-173688-1-ND - Cut Tape (CT)
445-173688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2J472K115AE
Description
CAP CER 4700PF 630V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2J472K115AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,330
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱11.31500₱113.15
50₱8.25360₱412.68
100₱7.31270₱731.27
500₱5.73348₱2,866.74
1,000₱5.24576₱5,245.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.70594₱9,411.88
4,000₱4.38556₱17,542.24
6,000₱4.22507₱25,350.42
10,000₱4.04732₱40,473.20
14,000₱3.94344₱55,208.16
20,000₱3.84351₱76,870.20
Manufacturers Standard Package