
C3216X7S2A335M160AB | |
|---|---|
DigiKey Part Number | 445-9234-2-ND - Tape & Reel (TR) 445-9234-1-ND - Cut Tape (CT) 445-9234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S2A335M160AB |
Description | CAP CER 3.3UF 100V X7S 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S2A335M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.86000 | ₱70.86 |
| 10 | ₱43.35200 | ₱433.52 |
| 50 | ₱36.30160 | ₱1,815.08 |
| 100 | ₱33.26460 | ₱3,326.46 |
| 500 | ₱28.13380 | ₱14,066.90 |
| 1,000 | ₱26.54620 | ₱26,546.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱25.74406 | ₱51,488.12 |
| 4,000 | ₱24.64656 | ₱98,586.24 |
| 6,000 | ₱24.09671 | ₱144,580.26 |
| 10,000 | ₱23.48729 | ₱234,872.90 |
| 14,000 | ₱23.27329 | ₱325,826.06 |

