3.3 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7S2A335M160AB

DigiKey Part Number
445-9234-2-ND - Tape & Reel (TR)
445-9234-1-ND - Cut Tape (CT)
445-9234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7S2A335M160AB
Description
CAP CER 3.3UF 100V X7S 1206
Customer Reference
Detailed Description
3.3 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7S2A335M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,032
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱70.86000₱70.86
10₱43.35200₱433.52
50₱36.30160₱1,815.08
100₱33.26460₱3,326.46
500₱28.13380₱14,066.90
1,000₱26.54620₱26,546.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱25.74406₱51,488.12
4,000₱24.64656₱98,586.24
6,000₱24.09671₱144,580.26
10,000₱23.48729₱234,872.90
14,000₱23.27329₱325,826.06
Manufacturers Standard Package