Upgrade
Upgrade
Upgrade

C3216X7S3D471K130AE | |
|---|---|
DigiKey Part Number | 445-14824-2-ND - Tape & Reel (TR) 445-14824-1-ND - Cut Tape (CT) 445-14824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3D471K130AE |
Description | CAP CER 470PF 2KV X7S 1206 |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3D471K130AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.19200 | ₱301.92 |
| 50 | ₱23.16500 | ₱1,158.25 |
| 100 | ₱21.00330 | ₱2,100.33 |
| 500 | ₱17.35168 | ₱8,675.84 |
| 1,000 | ₱16.22321 | ₱16,223.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.85773 | ₱29,715.46 |
| 4,000 | ₱14.11514 | ₱56,460.56 |
| 6,000 | ₱13.74335 | ₱82,460.10 |
| 10,000 | ₱13.33128 | ₱133,312.80 |
| 14,000 | ₱13.09020 | ₱183,262.80 |
| 20,000 | ₱12.85845 | ₱257,169.00 |



