
C3216X7T2J103K085AC | |
|---|---|
DigiKey Part Number | 445-7759-2-ND - Tape & Reel (TR) 445-7759-1-ND - Cut Tape (CT) 445-7759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2J103K085AC |
Description | CAP CER 10000PF 630V X7T 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2J103K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.50800 | ₱175.08 |
| 50 | ₱13.05340 | ₱652.67 |
| 100 | ₱11.68970 | ₱1,168.97 |
| 500 | ₱9.38508 | ₱4,692.54 |
| 1,000 | ₱8.67286 | ₱8,672.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.38837 | ₱29,553.48 |
| 8,000 | ₱7.00323 | ₱56,025.84 |
| 12,000 | ₱6.81029 | ₱81,723.48 |
| 20,000 | ₱6.59647 | ₱131,929.40 |
| 28,000 | ₱6.47149 | ₱181,201.72 |
| 40,000 | ₱6.35122 | ₱254,048.80 |


