Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C3216X7T2J333M115AC | |
|---|---|
DigiKey Part Number | 445-14832-2-ND - Tape & Reel (TR) 445-14832-1-ND - Cut Tape (CT) 445-14832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2J333M115AC |
Description | CAP CER 0.033UF 630V X7T 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2J333M115AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱13.81600 | ₱138.16 |
| 50 | ₱10.15920 | ₱507.96 |
| 100 | ₱9.04560 | ₱904.56 |
| 500 | ₱7.16862 | ₱3,584.31 |
| 1,000 | ₱6.58921 | ₱6,589.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.93803 | ₱11,876.06 |
| 4,000 | ₱5.55706 | ₱22,228.24 |
| 6,000 | ₱5.36635 | ₱32,198.10 |
| 10,000 | ₱5.15501 | ₱51,550.10 |
| 14,000 | ₱5.03146 | ₱70,440.44 |
| 20,000 | ₱4.91270 | ₱98,254.00 |






